- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQV227NSX
AQV227NSX
Panasonic Electronic Components
Solid State Relay 50mA 1.5V DC-IN 0.05A 200V AC/DC-OUT 6-Pin SOP T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 50mA 1.5V DC-IN 0.05A 200V AC/DC-OUT 6-Pin SOP T/R
Search Keywords: AQV227NSX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQV227NSX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Output Type:AC,DC
-
Maximum Output Voltage:200 V
-
Maximum Output Current:0.05 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:6.3 x 4.4 x 2.1 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
10
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
10
$2.80
50
$2.68
100
$2.63
250
$2.55
500
$2.50
1,000
$2.45
3,000 +
$2.36
Click for Quote
Log in
to unlock special pricing