- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQV227NS
AQV227NS
Panasonic Electronic Components
Solid State Relay 50mA 1.5V DC-IN 0.05A 200V AC/DC-OUT 6-Pin SOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 50mA 1.5V DC-IN 0.05A 200V AC/DC-OUT 6-Pin SOP Tube
Search Keywords: AQV227NS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQV227NS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Output Type:AC,DC
-
Maximum Output Voltage:200 V
-
Maximum Output Current:0.05 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:6.3 x 4.4 x 2.1 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
116
Ships today, if you order in
Minimum Order Quantity:
75
Order Increment:
75
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
75
$3.12
150
$3.06
300
$2.99
525
$2.94
1,050
$2.49
2,550 +
$2.42
Click for Quote
Log in
to unlock special pricing