- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQV227NA
AQV227NA
Panasonic Electronic Components
Solid State Relay 50mA 1.5V DC-IN 0.07A 160V AC/DC-OUT 6-Pin DIP SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 50mA 1.5V DC-IN 0.07A 160V AC/DC-OUT 6-Pin DIP SMD Tube
Search Keywords: AQV227NA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQV227NA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC,DC
-
Maximum Output Voltage:200 V
-
Maximum Output Current:0.07 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:8.8 x 6.4 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
50
$3.16
100
$3.09
250
$3.04
500
$2.96
1,000
$2.92
2,500
$2.89
5,000
$2.87
7,500 +
$2.86
Click for Quote
Log in
to unlock special pricing