- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQV225
Solid State Relay 50mA 1.5V DC-IN 0.05A 80V AC/DC-OUT 6-Pin DIP Tube
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay 50mA 1.5V DC-IN 0.05A 80V AC/DC-OUT 6-Pin DIP Tube
Search Keywords: AQV225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQV225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC,DC
-
Maximum Output Voltage:80 V
-
Maximum Output Current:0.05 A
-
Output Device:MOSFET
-
Input Type:DC
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:8.8 x 6.4 mm
Product Guides
+
Product Changes
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.