Available Replacements
Alternative Packaging
AQV224NSZ
AQV224NSZ

Panasonic Electronic Components

In Stock: 1,280

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQV224NS

Solid State Relay 50mA 1.5V DC-IN 0.04A 400V AC/DC-OUT 6-Pin SOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 1.5V DC-IN 0.04A 400V AC/DC-OUT 6-Pin SOP Tube
Search Keywords: AQV224NS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AQV224NS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    75
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    400 V
  • Maximum Output Current:
    0.04 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.5 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    6.3 x 4.4 x 2.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQV224NS RoHS compliant?
Yes, AQV224NS is RoHS compliant.
What is the lead time for AQV224NS?
The standard lead time for AQV224NS is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Can Ship immediately Buy all 28 in-stock or the regular minimum order quantity of 75
Stock lot only:
28
Minimum Order Quantity:
75
Order Increment:
75
16 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.136
75
$3.760
150
$3.730
300
$3.600
525
$3.500
1,050
$3.380
2,550
$3.370
5,025
$3.360
7,500 +
$3.350
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!