- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQV221NA
AQV221NA
Panasonic Electronic Components
Relay SSR 50mA 1.5V DC-IN 0.15A 40V AC/DC-OUT 6-Pin PDIP SMD Tube
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay SSR 50mA 1.5V DC-IN 0.15A 40V AC/DC-OUT 6-Pin PDIP SMD Tube
Search Keywords: AQV221NA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQV221NA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC,DC
-
Maximum Output Voltage:40 V
-
Maximum Output Current:0.15 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5(Max) V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:8.8 x 6.4 x 3.6 mm
Product Guides
+
Product Changes
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.