- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQV217SZ
AQV217SZ
Panasonic Electronic Components
Solid State Relay 50mA 1.5V DC-IN 0.16A 200V AC/DC-OUT 6-Pin SOP T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 50mA 1.5V DC-IN 0.16A 200V AC/DC-OUT 6-Pin SOP T/R
Search Keywords: AQV217SZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQV217SZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Output Type:AC,DC
-
Maximum Output Voltage:200 V
-
Maximum Output Current:0.16 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:6.3 x 4.4 x 2.1 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
10
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$2.55
50
$2.32
250
$2.23
500
$2.18
1,000
$2.14
3,000
$2.08
5,000
$2.07
8,000 +
$2.06
Click for Quote
Log in
to unlock special pricing