- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQV217A
Panasonic Electronic Components
AQV217A
Solid State Relay 50mA 1.5V DC-IN 0.3A 200V AC/DC-OUT 6-Pin PDIP SMD Tube
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQV217A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC,DC
-
Maximum Output Voltage:200 V
-
Maximum Output Current:0.3 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Surface Mount
-
Circuit Arrangement:N/A
-
Dimension:8.8 x 6.4 mm