Available Replacements
Alternative Packaging
AQV216S AQV216S Panasonic Electronic Components
AQV216S

Panasonic Electronic Components

In Stock: 683

Minimum Order: 75

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQV216SZ

The AQV216SZ is a 1-Form-A PhotoMOS solid-state relay in a SOP6-pin package, featuring a 600V load voltage and 40mA load curre ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The AQV216SZ is a 1-Form-A PhotoMOS solid-state relay in a SOP6-pin package, featuring a 600V load voltage and 40mA load current.
Search Keywords: AQV216SZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQV216SZ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541498000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Output Type: AC,DC
Maximum Output Voltage: 60 V
Maximum Output Current: 0.04 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 1.5 V
Mounting: Surface Mount
Circuit Arrangement: 1 Form A
Dimension: 6.3 x 4.4 x 2.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQV216SZ RoHS compliant?
Yes, AQV216SZ is RoHS compliant.
What is the lead time for AQV216SZ?
The standard lead time for AQV216SZ is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order Quantity:
10
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.41
50
$2.31
250
$2.20
500
$2.15
1,000
$2.11
3,000
$2.03
5,000 +
$2.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!