Available Replacements
Alternative Packaging
AQV216SZ AQV216SZ Panasonic Electronic Components
AQV216SZ

Panasonic Electronic Components

In Stock: 2,000

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQV216S

Solid State Relay 50mA 1.5V DC-IN 0.04A 600V AC/DC-OUT 6-Pin SOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 1.5V DC-IN 0.04A 600V AC/DC-OUT 6-Pin SOP Tube
Search Keywords: AQV216S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQV216S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541498000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 75
Output Type: AC,DC
Maximum Output Voltage: 600 V
Maximum Output Current: 0.04 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 1.5 V
Mounting: Surface Mount
Circuit Arrangement: 1 Form A
Dimension: 6.3 x 4.4 x 2.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQV216S RoHS compliant?
Yes, AQV216S is RoHS compliant.
What is the lead time for AQV216S?
The standard lead time for AQV216S is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 683
Ships today, if you order in
Minimum Order Quantity:
75
Order Increment:
75
37 Weeks can ship 7/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
75
$2.68
150
$2.63
300
$2.57
525
$2.53
1,050
$2.47
2,550 +
$2.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!