- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQV216A
Panasonic Electronic Components
AQV216A
Solid State Relay 50mA 1.5V DC-IN 0.08A 600V AC/DC-OUT 6-Pin PDIP SMD Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Solid State Relay 50mA 1.5V DC-IN 0.08A 600V AC/DC-OUT 6-Pin PDIP SMD Tube
Search Keywords: AQV216A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQV216A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC,DC
-
Maximum Output Voltage:600 V
-
Maximum Output Current:0.08 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Surface Mount
-
Circuit Arrangement:N/A
-
Dimension:8.8 x 6.4 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is AQV216A RoHS compliant?
Yes, AQV216A is RoHS compliant.
What is the lead time for AQV216A?
The standard lead time for AQV216A is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
50
$3.41
100
$3.40
250
$3.16
500
$2.99
1,000
$2.98
2,500
$2.83
5,000
$2.79
7,500 +
$2.78
Click for Quote
Log in
to unlock special pricing