- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQV216
Solid State Relay 50mA 1.5V DC-IN 0.05A 600V AC/DC-OUT 6-Pin DIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Solid State Relay 50mA 1.5V DC-IN 0.05A 600V AC/DC-OUT 6-Pin DIP Tube
Search Keywords: AQV216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQV216
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC,DC
-
Maximum Output Voltage:600 V
-
Maximum Output Current:0.05 A
-
Output Device:MOSFET
-
Input Type:DC
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:8.8 x 6.4 x 3.9 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is AQV216 RoHS compliant?
Yes, AQV216 is RoHS compliant.
What is the lead time for AQV216?
The standard lead time for AQV216 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Manufacturer Stock:
700
can ship
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
50
$3.20
100
$3.17
250
$3.14
500
$3.06
1,000
$2.96
2,500
$2.95
5,000
$2.94
7,500 +
$2.93
Click for Quote
Log in
to unlock special pricing