Available Replacements
Alternatif paketleme
AQV214SX AQV214SX Panasonic Electronic Components
AQV214SX

Panasonic Electronic Components

In Stock: 1,515

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQV214SZ

Solid State Relay 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 6-Pin SOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 6-Pin SOP T/R
Search Keywords: AQV214SZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQV214SZ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541498000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Output Type: AC,DC
Maximum Output Voltage: 400 V
Maximum Output Current: 0.1 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 1.5 V
Mounting: Surface Mount
Circuit Arrangement: 1 Form A
Dimension: 6.3 x 4.4 x 2.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces AQV214SZ?
The recommended replacement for AQV214SZ is AQV214S from Panasonic Electronic Components, available from OnlineComponents.com.
Is AQV214SZ RoHS compliant?
Yes, AQV214SZ is RoHS compliant.
What is the lead time for AQV214SZ?
The standard lead time for AQV214SZ is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,000
Can Ship immediately
Minimum Order Quantity:
1000
15 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$1.24
3,000
$1.16
5,000
$1.15
8,000 +
$1.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!