Available Replacements
Alternatif paketleme
AQV214SZ AQV214SZ Panasonic Electronic Components
AQV214SZ

Panasonic Electronic Components

In Stock: 11,000

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQV214SX

The AQV214SX is a 1-Form-A PhotoMOS solid-state relay in a SOP6-pin package, capable of switching AC or DC loads up to 400V an ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The AQV214SX is a 1-Form-A PhotoMOS solid-state relay in a SOP6-pin package, capable of switching AC or DC loads up to 400V and 100mA.
Search Keywords: AQV214SX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQV214SX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541498000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Output Type: AC,DC
Maximum Output Voltage: 400 V
Maximum Output Current: 0.1 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 1.5 V
Mounting: Surface Mount
Circuit Arrangement: 1 Form A
Dimension: 6.3 x 4.4 x 2.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQV214SX RoHS compliant?
Yes, AQV214SX is RoHS compliant.
What is the lead time for AQV214SX?
The standard lead time for AQV214SX is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,515
Can Ship immediately
On Order:
5,000   can ship 7/15/27
Minimum Order Quantity:
25
37 Weeks can ship 8/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.51
100
$1.40
250
$1.33
500
$1.27
1,000
$1.22
3,000
$1.13
5,000
$1.09
8,000 +
$1.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!