Available Replacements
Alternatif paketleme
AQV214SZ AQV214SZ Panasonic Electronic Components
AQV214SZ

Panasonic Electronic Components

In Stock: 11,000

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQV214S

Solid State Relay 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 6-Pin SOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 6-Pin SOP Tube
Search Keywords: AQV214S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQV214S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410030
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 75
Output Type: AC,DC
Maximum Output Voltage: 400 V
Maximum Output Current: 0.1 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 1.5 V
Mounting: Surface Mount
Circuit Arrangement: 1 Form A
Dimension: 6.3 x 4.4 x 2.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQV214S RoHS compliant?
Yes, AQV214S is RoHS compliant.
What is the lead time for AQV214S?
The standard lead time for AQV214S is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 695
Can Ship immediately
On Order:
1,500   can ship 7/14/27
1,500   can ship 8/12/27
Minimum Order Quantity:
75
Order Increment:
75
42 Weeks can ship 9/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
75
$2.80
150
$2.72
300
$2.60
525
$2.58
1,050
$2.48
2,550
$2.38
5,025
$2.32
7,500 +
$2.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!