- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQV214HA
Panasonic Electronic Components
AQV214HA
Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMD Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMD Tube
Search Keywords: AQV214HA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQV214HA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC,DC
-
Maximum Output Voltage:400 V
-
Maximum Output Current:0.12 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Surface Mount
-
Circuit Arrangement:N/A
-
Dimension:8.8 x 6.4 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is AQV214HA RoHS compliant?
Yes, AQV214HA is RoHS compliant.
What is the lead time for AQV214HA?
The standard lead time for AQV214HA is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
50
$3.23
100
$3.20
250
$3.18
500
$3.16
1,000
$3.02
2,500
$3.01
5,000
$3.00
7,500 +
$2.99
Click for Quote
Log in
to unlock special pricing