Available Replacements
Alternatif paketleme
AQV212SZ AQV212SZ Panasonic Electronic Components
AQV212SZ

Panasonic Electronic Components

In Stock: 1,691

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQV212SX

Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 6-Pin SOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 6-Pin SOP T/R
Search Keywords: AQV212SX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQV212SX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541498000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Output Type: AC,DC
Maximum Output Voltage: 60 V
Maximum Output Current: 0.5 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 1.5 V
Mounting: Surface Mount
Circuit Arrangement: 1 Form A
Dimension: 6.3 x 4.4 x 2.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQV212SX RoHS compliant?
Yes, AQV212SX is RoHS compliant.
What is the lead time for AQV212SX?
The standard lead time for AQV212SX is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 783
Can Ship immediately
Minimum Order Quantity:
10
37 Weeks can ship 8/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.57
100
$2.27
250
$2.15
500
$2.06
1,000
$1.97
3,000
$1.82
5,000
$1.76
8,000 +
$1.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!