Available Replacements
Alternative Packaging
AQV212SZ AQV212SZ Panasonic Electronic Components
AQV212SZ

Panasonic Electronic Components

In Stock: 1,691

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQV212S

Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 6-Pin SOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 6-Pin SOP Tube
Search Keywords: AQV212S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQV212S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410030
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 75
Output Type: AC,DC
Maximum Output Voltage: 60 V
Maximum Output Current: 0.5 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 1.5 V
Mounting: Surface Mount
Circuit Arrangement: 1 Form A
Dimension: 6.3 x 4.4 x 2.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQV212S RoHS compliant?
Yes, AQV212S is RoHS compliant.
What is the lead time for AQV212S?
The standard lead time for AQV212S is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Can Ship immediately Buy all 65 in-stock or the regular minimum order quantity of 75
On Order:
1,000   can ship 7/8/27
2,000   can ship 8/13/27
Stock lot only:
65
Minimum Order Quantity:
75
Order Increment:
75
42 Weeks can ship 8/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.948
75
$2.680
150
$2.490
300
$2.430
525
$2.380
1,050
$2.310
2,550
$2.300
5,025
$2.290
7,500 +
$2.280
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!