Available Replacements
Alternative Packaging
AQV212AZ AQV212AZ Panasonic Electronic Components
AQV212AZ

Panasonic Electronic Components

In Stock: 1,722

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQV212

Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 6-Pin DIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 6-Pin DIP Tube
Search Keywords: AQV212
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQV212
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541498000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Output Type: AC,DC
Maximum Output Voltage: 60 V
Maximum Output Current: 0.55 A
Output Device: MOSFET
Input Type: DC
Mounting: Through Hole
Circuit Arrangement: 1 Form A
Dimension: 8.8 x 6.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQV212 RoHS compliant?
Yes, AQV212 is RoHS compliant.
What is the lead time for AQV212?
The standard lead time for AQV212 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 775
Can Ship immediately
On Order:
2,000   can ship 12/9/26
Minimum Order Quantity:
50
Order Increment:
50
28 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.90
100
$1.89
250
$1.82
500
$1.80
1,000
$1.79
2,500
$1.78
5,000
$1.77
7,500 +
$1.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!