- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQV204
Solid State Relay 50mA 3V DC-IN 0.5A 400V AC/DC-OUT 6-Pin DIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 50mA 3V DC-IN 0.5A 400V AC/DC-OUT 6-Pin DIP Tube
Search Keywords: AQV204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQV204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC,DC
-
Maximum Output Voltage:400 V
-
Maximum Output Current:0.5 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:3 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:8.8 x 6.4 x 3.9 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Buy all 15 in-stock or the regular minimum order quantity of 50
Stock lot only:
15
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$8.239
50
$7.490
100
$6.830
250
$6.180
500
$5.970
1,000
$5.760
2,500
$5.750
5,000 +
$5.730
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT