- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQV202A
AQV202A
Panasonic Electronic Components
Solid State Relay 50mA 3V DC-IN 1.5A 60V AC/DC-OUT 6-Pin DIP SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 50mA 3V DC-IN 1.5A 60V AC/DC-OUT 6-Pin DIP SMD Tube
Search Keywords: AQV202A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQV202A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC,DC
-
Maximum Output Voltage:60 V
-
Maximum Output Current:1.5 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:3 V
-
Mounting:Surface Mount
-
Circuit Arrangement:N/A
-
Dimension:8.8 x 6.4 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
975
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
50
$4.21
100
$4.12
250
$4.03
500
$3.95
1,000
$3.24
2,500
$3.20
5,000
$3.18
7,500 +
$3.17
Click for Quote
Log in
to unlock special pricing