Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQV201

Solid State Relay 50mA 3V DC-IN 1.8A 40V AC/DC-OUT 6-Pin DIP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 3V DC-IN 1.8A 40V AC/DC-OUT 6-Pin DIP Tube
Search Keywords: AQV201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AQV201
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    40 V
  • Maximum Output Current:
    1.8 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    3 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    N/A
  • Dimension:
    8.8 x 6.4 x 3.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces AQV201?
The recommended replacement for AQV201 is AQV202 from Panasonic Electronic Components, available from OnlineComponents.com.
Is AQV201 RoHS compliant?
Yes, AQV201 is RoHS compliant.
What is the lead time for AQV201?
The standard lead time for AQV201 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 183
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$5.14
100
$5.10
250
$4.89
500
$4.76
1,000
$4.53
2,500
$4.52
5,000
$4.50
7,500 +
$4.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!