Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQV112KLA

Solid State Relay 50mA 1.5V DC-IN 0.5A 48V DC-OUT 6-Pin DIP SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 1.5V DC-IN 0.5A 48V DC-OUT 6-Pin DIP SMD Tube
Search Keywords: AQV112KLA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AQV112KLA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Output Type:
    DC
  • Maximum Output Voltage:
    60 V
  • Maximum Output Current:
    0.5 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.5 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    8.8 x 6.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQV112KLA RoHS compliant?
Yes, AQV112KLA is RoHS compliant.
What is the lead time for AQV112KLA?
The standard lead time for AQV112KLA is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$6.28
100
$5.73
250
$5.35
500
$5.01
1,000
$4.83
2,500
$4.82
5,000
$4.81
7,500 +
$4.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!