- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQV103A
AQV103A
Panasonic Electronic Components
Solid State Relay 50mA 3V DC-IN 0.6A 250V DC-OUT 6-Pin DIP SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 50mA 3V DC-IN 0.6A 250V DC-OUT 6-Pin DIP SMD Tube
Search Keywords: AQV103A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQV103A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:DC
-
Maximum Output Voltage:250 V
-
Maximum Output Current:0.6 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:3 V
-
Mounting:Surface Mount
-
Circuit Arrangement:N/A
-
Dimension:8.8 x 6.4 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
Buy all 29 in-stock or the regular minimum order quantity of 50
Stock lot only:
29
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$4.125
50
$3.750
100
$3.660
250
$3.580
500
$3.510
1,000
$3.470
2,500
$3.430
5,000
$3.410
7,500 +
$3.400
Click for Quote
Log in
to unlock special pricing