Available Replacements
Alternative Packaging
AQV102A
AQV102A

Panasonic Electronic Components

In Stock: 229

Minimum Order: 50

VIEW PRODUCT
Image is representational - see mfr. specs

Solid State Relay 50mA 3V DC-IN 1.5A 60V DC-OUT 6-Pin DIP SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay 50mA 3V DC-IN 1.5A 60V DC-OUT 6-Pin DIP SMD T/R
Search Keywords: AQV102AZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AQV102AZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Output Type:
    DC
  • Maximum Output Voltage:
    60 V
  • Maximum Output Current:
    1.5 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    3 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    N/A
  • Dimension:
    8.8 x 6.4 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks can ship 9/7/26
Backorder
Price (USD)
Qty
Unit Price
250
$10.40
500
$5.51
750
$3.88
1,000 +
$3.80
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!