Available Replacements
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQV102A

Solid State Relay 50mA 3V DC-IN 1.5A 60V DC-OUT 6-Pin DIP SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 3V DC-IN 1.5A 60V DC-OUT 6-Pin DIP SMD Tube
Search Keywords: AQV102A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQV102A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Output Type: DC
Maximum Output Voltage: 60 V
Maximum Output Current: 1.5 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 3 V
Mounting: Surface Mount
Dimension: 8.8 x 6.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces AQV102A?
The recommended replacement for AQV102A is AQV101A from Panasonic Electronic Components, available from OnlineComponents.com.
Is AQV102A RoHS compliant?
Yes, AQV102A is RoHS compliant.
What is the lead time for AQV102A?
The standard lead time for AQV102A is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 229
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.69
100
$3.61
250
$3.51
500
$3.44
1,000 +
$2.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!