- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQV102
Solid State Relay 50mA 3V DC-IN 1.5A 60V DC-OUT 6-Pin DIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 50mA 3V DC-IN 1.5A 60V DC-OUT 6-Pin DIP Tube
Search Keywords: AQV102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQV102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:DC
-
Maximum Output Voltage:60 V
-
Maximum Output Current:1.5 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:3 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:8.8 x 6.4 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
386
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
50
$3.75
100
$3.66
250
$3.58
500
$3.51
1,000
$2.89
2,500
$2.85
5,000
$2.84
7,500 +
$2.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments