- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQS225S
AQS225S
Panasonic Electronic Components
Relay SSR 50mA 1.5V DC-IN 0.05A 80V AC/DC-OUT 16-Pin SOP Tube
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Relay SSR 50mA 1.5V DC-IN 0.05A 80V AC/DC-OUT 16-Pin SOP Tube
Search Keywords: AQS225S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQS225S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC,DC
-
Maximum Output Voltage:80 V
-
Maximum Output Current:0.05 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5(Max) V
-
Mounting:Surface Mount
-
Circuit Arrangement:4 Form A
-
Dimension:10.37 x 4.4 x 2.1 mm
Product Guides
+
Product Changes
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.