Available Replacements
Alternatif paketleme
AQS221R2S AQS221R2S Panasonic Electronic Components
AQS221R2S

Panasonic Electronic Components

In Stock: 1

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQS221R2SX

Solid State Relay 50mA 1.5V DC-IN 0.16A 40V AC/DC-OUT 16-Pin SOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 1.5V DC-IN 0.16A 40V AC/DC-OUT 16-Pin SOP T/R
Search Keywords: AQS221R2SX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQS221R2SX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541408000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Output Type: AC,DC
Maximum Output Voltage: 40 V
Maximum Output Current: 0.16 A
Output Device: MOSFET
Input Type: DC
Mounting: Surface Mount
Circuit Arrangement: 4 Form A
Dimension: 10.37 x 4.4 x 2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQS221R2SX RoHS compliant?
Yes, AQS221R2SX is RoHS compliant.
What is the lead time for AQS221R2SX?
The standard lead time for AQS221R2SX is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
37 Weeks can ship 8/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$63.57
500
$32.47
750
$22.10
1,000 +
$21.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!