- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQS221FR2SZ
AQS221FR2SZ
Panasonic Electronic Components
Solid State Relay - In: 4Vdc/Out: 0.16A 40Vac/dc - RonMax: 0.75 Ohm- 16SOP - Reel
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - In: 4Vdc/Out: 0.16A 40Vac/dc - RonMax: 0.75 Ohm- 16SOP - Reel
Search Keywords: AQS221FR2SZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQS221FR2SZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Output Type:AC,DC
-
Maximum Output Voltage:40 V
-
Maximum Output Current:0.16 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:4 V
-
Mounting:Surface Mount
-
Circuit Arrangement:N/A
-
Dimension:10.37 x 4.4 x 2 mm
Product Guides
+
Product Changes
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.