- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQS221FN2SX
Panasonic Electronic Components
AQS221FN2SX
Solid State Relay - In: 4Vdc/Out: 0.06A 40Vac/dc - COutMax: 1.5pF - 16SOP - Reel
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQS221FN2SX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Output Type:AC,DC
-
Maximum Output Voltage:40 V
-
Maximum Output Current:0.06 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:4 V
-
Mounting:Surface Mount
-
Circuit Arrangement:N/A
-
Dimension:10.37 x 4.4 x 2 mm
-
- Item discontinued