Panasonic Electronic Components Authorized Distributor

AQJ422V

Relay SSR 6V DC-IN 25A 264V AC-OUT 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Relay SSR 6V DC-IN 25A 264V AC-OUT 4-Pin
Search Keywords: AQJ422V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AQJ422V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    10
  • Output Type:
    AC
  • Maximum Output Voltage:
    264 V
  • Maximum Output Current:
    25 A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    6 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    30 x 28 x 17 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQJ422V RoHS compliant?
Yes, AQJ422V is RoHS compliant.
What is the lead time for AQJ422V?
The standard lead time for AQJ422V is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks can ship 2/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$22.46
30
$21.79
50
$21.16
100
$20.00
250
$19.47
500
$19.21
1,000 +
$18.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!