- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQJ419V
AQJ419V
Panasonic Electronic Components
Solid State Relay 18V DC-IN 25A 264V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 18V DC-IN 25A 264V AC-OUT 4-Pin
Search Keywords: AQJ419V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQJ419V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:JP
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:264 V
-
Maximum Output Current:25 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:18 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:30 x 28 x 17 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$22.46
30
$21.79
50
$21.16
100
$20.00
250
$19.47
500
$19.21
1,000 +
$18.72
Click for Quote
Log in
to unlock special pricing