Solid State Relay 18V DC-IN 15A 264V AC-OUT 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay 18V DC-IN 15A 264V AC-OUT 4-Pin
Search Keywords: AQJ219V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AQJ219V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541409500
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Output Type:
    AC
  • Maximum Output Voltage:
    264 V
  • Maximum Output Current:
    15 A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    18 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    30 x 28 x 17 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks can ship 9/18/26
Backorder
Price (USD)
Qty
Unit Price
10
$18.95
30
$18.39
50
$17.86
100
$16.88
250
$16.43
500
$16.21
1,000 +
$15.79
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!