Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQJ119V

Solid State Relay 18V DC-IN 10A 264V AC-OUT 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 18V DC-IN 10A 264V AC-OUT 4-Pin
Search Keywords: AQJ119V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQJ119V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Output Type: AC
Maximum Output Voltage: 264 V
Maximum Output Current: 10 A
Input Type: DC
Input Voltage: 18 V
Mounting: Screw
Dimension: 30 x 28 x 17 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQJ119V RoHS compliant?
Yes, AQJ119V is RoHS compliant.
What is the lead time for AQJ119V?
The standard lead time for AQJ119V is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
15 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$17.55
30
$17.03
50
$16.54
100
$15.63
250
$15.21
500
$15.01
1,000 +
$14.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!