- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQJ116V
Panasonic Electronic Components
AQJ116V
Solid State Relay 28V DC-IN 10A 264V AC-OUT 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Solid State Relay 28V DC-IN 10A 264V AC-OUT 4-Pin
Search Keywords: AQJ116V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQJ116V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:264 V
-
Maximum Output Current:10 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:28 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:30 x 28 x 17 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is AQJ116V RoHS compliant?
Yes, AQJ116V is RoHS compliant.
What is the lead time for AQJ116V?
The standard lead time for AQJ116V is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
30
can ship 11/5/26
Minimum Order Quantity:
10
Order Increment:
10
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
10
$24.65
30
$22.36
50
$20.89
100
$19.29
250
$18.69
500
$18.36
1,000 +
$18.31
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT