Available Replacements
Alternative Packaging
AQH2213AZ AQH2213AZ Panasonic Electronic Components
AQH2213AZ

Panasonic Electronic Components

In Stock: 950

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQH2213A

Solid State Relay 50mA 1.3V DC-IN 0.9A 600V AC-OUT 7-Pin DIP SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 1.3V DC-IN 0.9A 600V AC-OUT 7-Pin DIP SMD Tube
Search Keywords: AQH2213A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AQH2213A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Output Type:
    AC
  • Maximum Output Voltage:
    600 V
  • Maximum Output Current:
    0.9(RMS) A
  • Output Device:
    Triac
  • Input Type:
    DC
  • Input Voltage:
    1.3 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    N/A
  • Dimension:
    9.78 x 6.4 x 3.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQH2213A RoHS compliant?
Yes, AQH2213A is RoHS compliant.
What is the lead time for AQH2213A?
The standard lead time for AQH2213A is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,750
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
20 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.38
250
$1.31
500
$1.25
1,000
$1.10
2,500
$1.09
5,000
$1.08
7,500
$1.07
10,000 +
$1.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!