Available Replacements
Alternative Packaging
AQH1223AX
AQH1223AX

Panasonic Electronic Components

In Stock: 1,000

Minimum Order: 25

VIEW PRODUCT
Possible Replacement
AQH1223A
AQH1223A

Panasonic Electronic Components

In Stock: 243

Minimum Order: 50

VIEW PRODUCT
Image is representational - see mfr. specs

Solid State Relay 50mA 1.3V DC-IN 0.6A 600V AC-OUT 7-Pin DIP SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay 50mA 1.3V DC-IN 0.6A 600V AC-OUT 7-Pin DIP SMD T/R
Search Keywords: AQH1223AZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AQH1223AZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Output Type:
    AC
  • Maximum Output Voltage:
    600 V
  • Maximum Output Current:
    0.6(RMS) A
  • Output Device:
    Triac
  • Input Type:
    DC
  • Input Voltage:
    1.3 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    N/A
  • Dimension:
    9.78 x 6.4 x 3.4 mm
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
22 Weeks can ship 11/2/26
Backorder
Price (USD)
Qty
Unit Price
250
$1.62
500
$1.23
750
$1.15
1,000 +
$1.13
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!