- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQH1213
Panasonic Electronic Components
AQH1213
Solid State Relay 50mA 1.3V DC-IN 0.6A 600V AC-OUT 7-Pin DIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Solid State Relay 50mA 1.3V DC-IN 0.6A 600V AC-OUT 7-Pin DIP Tube
Search Keywords: AQH1213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQH1213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC
-
Maximum Output Voltage:600 V
-
Maximum Output Current:0.6(RMS) A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:1.3 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:9.86 x 6.4 x 3.2 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is AQH1213 RoHS compliant?
Yes, AQH1213 is RoHS compliant.
What is the lead time for AQH1213?
The standard lead time for AQH1213 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
22 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
50
$1.18
250
$1.10
500
$1.06
1,000
$1.05
2,500
$1.04
5,000
$1.03
7,500
$1.02
10,000 +
$1.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT