Available Replacements
Alternative Packaging
AQH0223A AQH0223A Panasonic Electronic Components
AQH0223A

Panasonic Electronic Components

In Stock: 430

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQH0223AZ

The AQH0223AZ is a random switching type solid-state relay (SSR) in a surface-mount package, rated for 600V and 0.3A AC load c ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The AQH0223AZ is a random switching type solid-state relay (SSR) in a surface-mount package, rated for 600V and 0.3A AC load control.
Search Keywords: AQH0223AZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AQH0223AZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Output Type:
    AC
  • Maximum Output Voltage:
    600 V
  • Maximum Output Current:
    0.3(RMS) A
  • Output Device:
    Triac
  • Input Type:
    DC
  • Input Voltage:
    1.3 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    N/A
  • Dimension:
    9.78 x 6.4 x 3.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQH0223AZ RoHS compliant?
Yes, AQH0223AZ is RoHS compliant.
What is the lead time for AQH0223AZ?
The standard lead time for AQH0223AZ is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
22 Weeks can ship 2/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$0.881
50
$0.810
100
$0.776
250
$0.767
500
$0.753
750
$0.740
1,000 +
$0.733
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!