- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQH0223A
AQH0223A
Panasonic Electronic Components
Solid State Relay 50mA 1.3V DC-IN 0.3A 600V AC-OUT 7-Pin DIP SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 50mA 1.3V DC-IN 0.3A 600V AC-OUT 7-Pin DIP SMD Tube
Search Keywords: AQH0223A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQH0223A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC
-
Maximum Output Voltage:600 V
-
Maximum Output Current:0.3(RMS) A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:1.3 V
-
Mounting:Surface Mount
-
Circuit Arrangement:N/A
-
Dimension:9.78 x 6.4 x 3.4 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
430
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$0.782
250
$0.746
500
$0.731
1,000
$0.716
2,500
$0.695
5,000
$0.680
7,500
$0.671
10,000 +
$0.664
Click for Quote
Log in
to unlock special pricing