- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQH0223
AQH0223
Panasonic Electronic Components
Solid State Relay 50mA 1.3V DC-IN 0.3A 600V AC-OUT 7-Pin DIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 50mA 1.3V DC-IN 0.3A 600V AC-OUT 7-Pin DIP Tube
Search Keywords: AQH0223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQH0223
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC
-
Maximum Output Voltage:600 V
-
Maximum Output Current:0.3(RMS) A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:1.3 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:9.78 x 6.4 x 3.4 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
22 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
50
$0.835
250
$0.747
500
$0.730
1,000
$0.715
2,500
$0.700
5,000
$0.691
7,500
$0.690
10,000 +
$0.687
Click for Quote
Log in
to unlock special pricing