Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQG22124

The AQG22124 is a slim, zero-cross solid state relay (SSR) featuring a 2A maximum load current and a 24V DC rated control volt ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The AQG22124 is a slim, zero-cross solid state relay (SSR) featuring a 2A maximum load current and a 24V DC rated control voltage.
Search Keywords: AQG22124
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQG22124
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541498000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Output Type: AC
Maximum Output Voltage: 264 V
Maximum Output Current: 2 A
Input Type: DC
Input Voltage: 28.8 V
Mounting: Through Hole
Dimension: 24.5(Max) x 4.5(Max) x 20.5(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQG22124 RoHS compliant?
Yes, AQG22124 is RoHS compliant.
What is the lead time for AQG22124?
The standard lead time for AQG22124 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
300   can ship 1/28/27
Minimum Order Quantity:
20
Order Increment:
20
27 Weeks can ship 5/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$4.23
60
$4.19
100
$4.18
260
$4.00
500
$3.87
1,000
$3.74
2,500
$3.73
5,000 +
$3.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!