Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQG22105

Solid State Relay 6V DC-IN 2A 264V AC-OUT 4-Pin Slim

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 6V DC-IN 2A 264V AC-OUT 4-Pin Slim
Search Keywords: AQG22105
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQG22105
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541498000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Output Type: AC
Maximum Output Voltage: 264 V
Maximum Output Current: 2 A
Input Type: DC
Input Voltage: 6 V
Mounting: Through Hole
Dimension: 24.5(Max) x 4.5(Max) x 20.5(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQG22105 RoHS compliant?
Yes, AQG22105 is RoHS compliant.
What is the lead time for AQG22105?
The standard lead time for AQG22105 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,480
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
24 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$3.72
60
$3.65
100
$3.52
260
$3.46
500
$3.45
1,000
$3.44
2,500 +
$3.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!