- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Field I/O Modules ›
- AQC1A1-T5VDC
AQC1A1-T5VDC
Panasonic Electronic Components
I/O Module Relays Output Module 5VDC 2500V Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
I/O Module Relays Output Module 5VDC 2500V Thru-Hole
Search Keywords: AQC1A1T5VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQC1A1-T5VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$7.15
5
$6.50
25
$5.82
50
$5.73
100
$5.65
250
$5.45
500
$5.37
1,000
$5.29
2,500 +
$5.21
Click for Quote
Log in
to unlock special pricing