Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQA411VL

Solid State Relay 20mA 32V DC-IN 25A 250V AC-OUT 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 20mA 32V DC-IN 25A 250V AC-OUT 4-Pin
Search Keywords: AQA411VL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQA411VL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8543908885
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2
Output Type: AC
Maximum Output Voltage: 250 V
Maximum Output Current: 25 A
Input Type: DC
Input Voltage: 32 V
Mounting: Screw
Circuit Arrangement: 1 Form A
Dimension: 58 x 40 x 25.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQA411VL RoHS compliant?
Yes, AQA411VL is RoHS compliant.
What is the lead time for AQA411VL?
The standard lead time for AQA411VL is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
200   can ship 1/13/27
Minimum Order Quantity:
2
Order Increment:
2
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$15.91
6
$15.24
10
$14.92
26
$14.34
50
$13.94
100
$13.52
250 +
$12.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!