- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQ3A1-C2-ZT5VDC
AQ3A1-C2-ZT5VDC
Panasonic Electronic Components
Relay SSR 6V DC-IN 3A 125V AC-OUT 4-Pin Slim
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Relay SSR 6V DC-IN 3A 125V AC-OUT 4-Pin Slim
Search Keywords: AQ3A1C2ZT5VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQ3A1-C2-ZT5VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:125 V
-
Maximum Output Current:3 A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:6 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:43(Max) x 9(Max) x 32(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2
$21.829
10
$12.733
20
$11.754
60
$10.761
100
$10.324
260 +
$9.671
Click for Quote
Log in
to unlock special pricing