- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQ2A1-C2-T24VDC
AQ2A1-C2-T24VDC
Panasonic Electronic Components
Relay SSR 26.4V DC-IN 2A 125V AC-OUT 4-Pin Slim
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Relay SSR 26.4V DC-IN 2A 125V AC-OUT 4-Pin Slim
Search Keywords: AQ2A1C2T24VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQ2A1-C2-T24VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:125 V
-
Maximum Output Current:2 A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:26.4 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:45 x 9 x 24 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
20
$8.17
40
$8.15
60
$7.81
100
$7.58
260
$7.16
500
$6.97
1,000 +
$6.88
Click for Quote
Log in
to unlock special pricing