- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQ2A1-C1-ZT12VDC
AQ2A1-C1-ZT12VDC
Panasonic Electronic Components
Relay SSR 14.4V DC-IN 2A 125V AC-OUT 4-Pin Slim
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Relay SSR 14.4V DC-IN 2A 125V AC-OUT 4-Pin Slim
Search Keywords: AQ2A1C1ZT12VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQ2A1-C1-ZT12VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:125 V
-
Maximum Output Current:2 A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:14.4 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:45 x 9 x 24 mm
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Buy all 16 in-stock or the regular minimum order quantity of 20
Stock lot only:
16
Minimum Order Quantity:
20
Order Increment:
20
Price (USD)
Qty
Unit Price
1
$9.119
20
$8.290
40
$8.100
60
$7.980
100
$7.860
260
$7.740
500
$7.630
1,000 +
$7.510
Click for Quote
Log in
to unlock special pricing