Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP SMD Tube
Search Keywords: APT1232A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    APT1232A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Maximum Forward Current:
    50 mA
  • Maximum Output Voltage:
    420 VAC
  • Family:
    APT1232A
  • Maximum Turn-On Time:
    100 us
  • Maximum Continuous Output Current:
    100 mA
  • Dimension:
    8.8 x 6.4 x 3.4 mm
  • Minimum Forward Voltage:
    N/A
  • Maximum Reverse Voltage:
    6 V
  • Maximum Power Dissipation:
    500 mW
  • Maximum Input Voltage:
    1.3 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks can ship 8/25/26
Backorder
Price (USD)
Qty
Unit Price
50
$1.385
250
$1.125
500
$1.075
1,000
$1.029
2,500
$0.986
5,000
$0.960
7,500
$0.947
10,000 +
$0.945
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!